Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMT25MM-25Copy
Manufacturer Standard Lead Time12 weeks
Order Code2915163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY551.140 (CNY622.7882) |
| 5+ | CNY540.120 (CNY610.3356) |
| 10+ | CNY529.100 (CNY597.883) |
| 25+ | CNY518.080 (CNY585.4304) |
| 50+ | CNY507.050 (CNY572.9665) |
| 100+ | CNY496.030 (CNY560.5139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY551.14 (CNY622.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMT25MM-25Copy
Manufacturer Standard Lead Time12 weeks
Order Code2915163
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Metric7.62m
Jacket ColourGray
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Metric
7.62m
Connector Type B
D Sub 25 Position Plug
Jacket Colour
Gray
Technical Docs (1)
Alternatives for CSMT25MM-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.760875
