Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMT25MF-15Copy
Manufacturer Standard Lead Time12 weeks
Order Code2915159
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.970 (CNY520.8961) |
| 5+ | CNY451.760 (CNY510.4888) |
| 10+ | CNY445.030 (CNY502.8839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.97 (CNY520.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMT25MF-15Copy
Manufacturer Standard Lead Time12 weeks
Order Code2915159
Technical Datasheet
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourGray
Technical Specifications
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
4.57m
Cable Length - Imperial
15ft
Jacket Colour
Gray
Technical Docs (1)
Alternatives for CSMT25MF-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.046909
