Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMT15MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211177
Product RangeCSMT15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY822.040 (CNY928.9052) |
| 5+ | CNY805.600 (CNY910.328) |
| 10+ | CNY789.160 (CNY891.7508) |
| 25+ | CNY772.720 (CNY873.1736) |
| 50+ | CNY756.280 (CNY854.5964) |
| 100+ | CNY739.840 (CNY836.0192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY822.04 (CNY928.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMT15MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211177
Product RangeCSMT15MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMT15MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way
Cable Length - Metric
762mm
Product Range
CSMT15MM Series
Technical Docs (1)
Alternatives for CSMT15MM-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203209
