Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMT15MF-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211175
Product RangeCSMT15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY853.240 (CNY964.1612) |
| 5+ | CNY836.180 (CNY944.8834) |
| 10+ | CNY819.120 (CNY925.6056) |
| 25+ | CNY802.050 (CNY906.3165) |
| 50+ | CNY784.990 (CNY887.0387) |
| 100+ | CNY767.920 (CNY867.7496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY853.24 (CNY964.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMT15MF-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211175
Product RangeCSMT15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCSMT15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
3.05m
Product Range
CSMT15MF Series
Technical Docs (1)
Alternatives for CSMT15MF-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741
