Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211131
Product RangeCSMNB9MM Series
Your Part Number
12 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.310 (CNY319.0103) |
| 5+ | CNY255.250 (CNY288.4325) |
| 10+ | CNY228.180 (CNY257.8434) |
| 25+ | CNY215.770 (CNY243.8201) |
| 50+ | CNY205.720 (CNY232.4636) |
| 100+ | CNY197.190 (CNY222.8247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.31 (CNY319.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211131
Product RangeCSMNB9MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial5ft
Jacket ColourBlack
Product RangeCSMNB9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
5ft
Product Range
CSMNB9MM Series
Connector Type B
D Subminiature Plug, 9 Way
Jacket Colour
Black
Technical Docs (2)
Alternatives for CSMNB9MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614
