Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211129
Product RangeCSMNB9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.740 (CNY340.9662) |
| 5+ | CNY279.090 (CNY315.3717) |
| 10+ | CNY256.440 (CNY289.7772) |
| 25+ | CNY240.380 (CNY271.6294) |
| 50+ | CNY228.920 (CNY258.6796) |
| 100+ | CNY218.000 (CNY246.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.74 (CNY340.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211129
Product RangeCSMNB9MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCSMNB9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
3.05m
Product Range
CSMNB9MM Series
Technical Docs (2)
Alternatives for CSMNB9MM-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217724
