Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNB25MM-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211122
Product RangeCSMNB25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY703.750 (CNY795.2375) |
| 5+ | CNY689.680 (CNY779.3384) |
| 10+ | CNY675.600 (CNY763.428) |
| 25+ | CNY661.530 (CNY747.5289) |
| 50+ | CNY647.450 (CNY731.6185) |
| 100+ | CNY633.380 (CNY715.7194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY703.75 (CNY795.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB25MM-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211122
Product RangeCSMNB25MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourBlack
Product RangeCSMNB25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
4.57m
Product Range
CSMNB25MM Series
Technical Docs (2)
Alternatives for CSMNB25MM-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.510291
