Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNB25MF-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4204305
Product RangeCSMNB25MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.810 (CNY380.5953) |
| 5+ | CNY331.760 (CNY374.8888) |
| 10+ | CNY326.700 (CNY369.171) |
| 25+ | CNY324.370 (CNY366.5381) |
| 50+ | CNY322.030 (CNY363.8939) |
| 100+ | CNY306.670 (CNY346.5371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.81 (CNY380.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB25MF-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4204305
Product RangeCSMNB25MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Jacket ColourBlack
Product RangeCSMNB25MF Series
Product Overview
CSMNB25MF-10 is a 10ft DB25 male / female deluxe moulded black D-Sub cable assembly offers solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Moulded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Typical applications include data networking, multi-channel analogue audio, parallel PC interface applications, test and measurement applications.
- 360 degree fully shielded for protection against EMI/RFI
- Conductor colour code provided on 2D drawing to assist value added customers
- Wired straight through for extending serial devices/peripherals
- DB25 male to female connectors and colour is black
- Gold plated contacts provide reliable connections with repeated mating cycles
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 25 Way
Product Range
CSMNB25MF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378749
