Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNB15MF-2.5.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1753637
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.960 (CNY276.8048) |
| 5+ | CNY226.590 (CNY256.0467) |
| 10+ | CNY208.210 (CNY235.2773) |
| 25+ | CNY195.180 (CNY220.5534) |
| 50+ | CNY185.860 (CNY210.0218) |
| 100+ | CNY177.000 (CNY200.010) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.96 (CNY276.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB15MF-2.5.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1753637
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric760mm
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
760mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for CSMNB15MF-2.5.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614
