Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9MF-25Copy
Manufacturer Standard Lead Time22 weeks
Order Code4927726
Product RangeCSMN9MF Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.560 (CNY701.2328) |
| 5+ | CNY581.940 (CNY657.5922) |
| 10+ | CNY540.080 (CNY610.2904) |
| 25+ | CNY514.000 (CNY580.820) |
| 50+ | CNY494.180 (CNY558.4234) |
| 100+ | CNY476.690 (CNY538.6597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.56 (CNY701.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MF-25Copy
Manufacturer Standard Lead Time22 weeks
Order Code4927726
Product RangeCSMN9MF Series
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourLight Grey
Product RangeCSMN9MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.6m
Product Range
CSMN9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
