Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9MF-15Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058275
Product RangeCSMN9MF Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.470 (CNY398.2911) |
| 5+ | CNY337.820 (CNY381.7366) |
| 10+ | CNY323.160 (CNY365.1708) |
| 25+ | CNY320.970 (CNY362.6961) |
| 50+ | CNY318.770 (CNY360.2101) |
| 100+ | CNY317.160 (CNY358.3908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.47 (CNY398.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MF-15Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058275
Product RangeCSMN9MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourGrey
Product RangeCSMN9MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CSMN9MF Series
Technical Docs (1)
Alternatives for CSMN9MF-15
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287582
