Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9MF-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4927725
Product RangeCSMN9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.720 (CNY170.3136) |
| 10+ | CNY145.020 (CNY163.8726) |
| 25+ | CNY139.150 (CNY157.2395) |
| 100+ | CNY134.470 (CNY151.9511) |
| 250+ | CNY130.500 (CNY147.465) |
| 500+ | CNY126.740 (CNY143.2162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.72 (CNY170.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MF-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4927725
Product RangeCSMN9MF Series
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMN9MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
304.8mm
Product Range
CSMN9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
