Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN50MF-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code2668348
Product RangeCSMN50MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,684.360 (CNY3,033.3268) |
| 5+ | CNY2,348.820 (CNY2,654.1666) |
| 10+ | CNY1,946.160 (CNY2,199.1608) |
| 25+ | CNY1,744.840 (CNY1,971.6692) |
| 50+ | CNY1,610.620 (CNY1,820.0006) |
| 100+ | CNY1,538.200 (CNY1,738.166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,684.36 (CNY3,033.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN50MF-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code2668348
Product RangeCSMN50MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 50 Way
Connector Type BD Subminiature Socket, 50 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangeCSMN50MF Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The CSMN50MF-10 is a 10ft light grey deluxe molded D-sub Cable with DB50 male to female connectors. The double shielded cable (copper braid plus aluminium Mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded back-shells provide superior strain relief while 28AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- Gold-plated contacts provide reliable connections with repeated mating cycles
- Hex nuts on female connectors are removable to expose 4-40 thumb screws
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
SVHC
No SVHC (20-Jun-2016)
Connector Type B
D Subminiature Socket, 50 Way
Cable Length - Metric
3.05m
Product Range
CSMN50MF Series
Technical Docs (1)
Alternatives for CSMN50MF-10
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.685832
