Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN37MF-25Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211067
Product RangeCSMN37MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,254.500 (CNY2,547.585) |
| 5+ | CNY1,972.690 (CNY2,229.1397) |
| 10+ | CNY1,634.520 (CNY1,847.0076) |
| 25+ | CNY1,465.430 (CNY1,655.9359) |
| 50+ | CNY1,352.700 (CNY1,528.551) |
| 100+ | CNY1,280.350 (CNY1,446.7955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,254.50 (CNY2,547.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN37MF-25Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211067
Product RangeCSMN37MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Jacket ColourLight Grey
Product RangeCSMN37MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 37 Way
Product Range
CSMN37MF Series
Technical Docs (1)
Alternatives for CSMN37MF-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.149402
