Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN37MF-2.5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927721
Product RangeCSMN37MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,105.050 (CNY1,248.7065) |
| 5+ | CNY1,063.160 (CNY1,201.3708) |
| 10+ | CNY1,016.730 (CNY1,148.9049) |
| 25+ | CNY983.510 (CNY1,111.3663) |
| 50+ | CNY959.990 (CNY1,084.7887) |
| 100+ | CNY939.630 (CNY1,061.7819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,105.05 (CNY1,248.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN37MF-2.5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927721
Product RangeCSMN37MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN37MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
762mm
Product Range
CSMN37MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
