Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN25MF-2.5..Copy
Manufacturer Standard Lead Time1 weeks
Order Code4063799
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.620 (CNY275.2906) |
| 5+ | CNY233.410 (CNY263.7533) |
| 10+ | CNY223.200 (CNY252.216) |
| 25+ | CNY218.740 (CNY247.1762) |
| 50+ | CNY211.050 (CNY238.4865) |
| 100+ | CNY206.620 (CNY233.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.62 (CNY275.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN25MF-2.5..Copy
Manufacturer Standard Lead Time1 weeks
Order Code4063799
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Cable Length - Metric762mm
Jacket ColourLight Gray
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Jacket Colour
Light Gray
Cable Length - Metric
762mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177811
