Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN15MM-5.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4064188
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.130 (CNY338.0169) |
| 5+ | CNY284.500 (CNY321.485) |
| 10+ | CNY269.870 (CNY304.9531) |
| 25+ | CNY252.980 (CNY285.8674) |
| 50+ | CNY240.920 (CNY272.2396) |
| 100+ | CNY229.430 (CNY259.2559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.13 (CNY338.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15MM-5.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4064188
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourLight Gray
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Metric
1.52m
Cable Length - Imperial
5ft
Jacket Colour
Light Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193234
