Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMD8MM-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211027
Product RangeCSMD8MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.040 (CNY248.6452) |
| 5+ | CNY209.340 (CNY236.5542) |
| 10+ | CNY198.630 (CNY224.4519) |
| 25+ | CNY188.030 (CNY212.4739) |
| 50+ | CNY178.990 (CNY202.2587) |
| 100+ | CNY170.460 (CNY192.6198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.04 (CNY248.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMD8MM-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211027
Product RangeCSMD8MM Series
Technical Datasheet
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Plug, 8 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeCSMD8MM Series
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 8 Way
Cable Length - Metric
914.4mm
Product Range
CSMD8MM Series
Technical Docs (2)
Alternatives for CSMD8MM-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802
