Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94-2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927715
Product RangeCSM94 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.750 (CNY552.2875) |
| 5+ | CNY470.250 (CNY531.3825) |
| 10+ | CNY451.230 (CNY509.8899) |
| 25+ | CNY436.030 (CNY492.7139) |
| 50+ | CNY423.170 (CNY478.1821) |
| 100+ | CNY410.980 (CNY464.4074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY488.75 (CNY552.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927715
Product RangeCSM94 Series
Technical Datasheet
Connector Type AIEEE 1394 Firewire 6 Position Plug
Connector Type BIEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColourGrey
Product RangeCSM94 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
IEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial
6.5ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
IEEE 1394 Firewire 6 Position Plug
Cable Length - Metric
2m
Product Range
CSM94 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
