Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210996
Product RangeCSM94 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.400 (CNY342.842) |
| 5+ | CNY300.370 (CNY339.4181) |
| 10+ | CNY297.340 (CNY335.9942) |
| 25+ | CNY290.330 (CNY328.0729) |
| 50+ | CNY276.490 (CNY312.4337) |
| 100+ | CNY263.300 (CNY297.529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.40 (CNY342.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210996
Product RangeCSM94 Series
Technical Datasheet
Connector Type AIEEE 1394 FireWire Plug, 6 Way
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourGrey
Product RangeCSM94 Series
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial
19.7"
Jacket Colour
Grey
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Metric
500mm
Product Range
CSM94 Series
Technical Docs (2)
Alternatives for CSM94-05M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
