Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM25MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210977
Product RangeCSM25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.820 (CNY364.7866) |
| 5+ | CNY298.600 (CNY337.418) |
| 10+ | CNY274.380 (CNY310.0494) |
| 25+ | CNY257.210 (CNY290.6473) |
| 50+ | CNY244.940 (CNY276.7822) |
| 100+ | CNY233.260 (CNY263.5838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.82 (CNY364.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM25MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210977
Product RangeCSM25MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangeCSM25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1.5m
Product Range
CSM25MM Series
Technical Docs (1)
Alternatives for CSM25MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227703
