Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM25MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210976
Product RangeCSM25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY899.980 (CNY1,016.9774) |
| 5+ | CNY881.990 (CNY996.6487) |
| 10+ | CNY863.990 (CNY976.3087) |
| 25+ | CNY845.990 (CNY955.9687) |
| 50+ | CNY827.990 (CNY935.6287) |
| 100+ | CNY809.990 (CNY915.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY899.98 (CNY1,016.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM25MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210976
Product RangeCSM25MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGrey
Product RangeCSM25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
762mm
Product Range
CSM25MM Series
Technical Docs (1)
Alternatives for CSM25MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160118
