Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM25MF-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210971
Product RangeCSM25MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.920 (CNY324.2196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.92 (CNY324.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM25MF-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210971
Product RangeCSM25MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGrey
Product RangeCSM25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
762mm
Product Range
CSM25MF Series
Technical Docs (1)
Alternatives for CSM25MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161479
