Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM25MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210968
Product RangeCSM25MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY551.140 (CNY622.7882) |
| 5+ | CNY540.120 (CNY610.3356) |
| 10+ | CNY529.100 (CNY597.883) |
| 25+ | CNY518.080 (CNY585.4304) |
| 50+ | CNY507.050 (CNY572.9665) |
| 100+ | CNY496.030 (CNY560.5139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY551.14 (CNY622.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM25MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210968
Product RangeCSM25MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourGrey
Product RangeCSM25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
1ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
304.8mm
Product Range
CSM25MF Series
Technical Docs (1)
Alternatives for CSM25MF-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002422
