Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM15MF-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210963
Product RangeCSM15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY578.730 (CNY653.9649) |
| 5+ | CNY535.340 (CNY604.9342) |
| 10+ | CNY491.940 (CNY555.8922) |
| 25+ | CNY461.150 (CNY521.0995) |
| 50+ | CNY439.170 (CNY496.2621) |
| 100+ | CNY431.210 (CNY487.2673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY578.73 (CNY653.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM15MF-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210963
Product RangeCSM15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangeCSM15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
1.5m
Product Range
CSM15MF Series
Technical Docs (2)
Alternatives for CSM15MF-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171911
