Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM15MF-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210962
Product RangeCSM15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY922.200 (CNY1,042.086) |
| 5+ | CNY806.930 (CNY911.8309) |
| 10+ | CNY668.600 (CNY755.518) |
| 25+ | CNY599.430 (CNY677.3559) |
| 50+ | CNY553.320 (CNY625.2516) |
| 100+ | CNY516.430 (CNY583.5659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY922.20 (CNY1,042.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM15MF-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210962
Product RangeCSM15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGrey
Product RangeCSM15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
762mm
Product Range
CSM15MF Series
Technical Docs (2)
Alternatives for CSM15MF-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
