Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM15MF-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210961
Product RangeCSM15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.560 (CNY588.2328) |
| 5+ | CNY481.510 (CNY544.1063) |
| 10+ | CNY442.450 (CNY499.9685) |
| 25+ | CNY414.780 (CNY468.7014) |
| 50+ | CNY395.000 (CNY446.350) |
| 100+ | CNY376.160 (CNY425.0608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY520.56 (CNY588.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM15MF-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210961
Product RangeCSM15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourGrey
Product RangeCSM15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
15ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
4.6m
Product Range
CSM15MF Series
Technical Docs (2)
Alternatives for CSM15MF-15
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
