Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS925Copy
Manufacturer Standard Lead Time12 weeks
Order Code4214892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.860 (CNY269.9118) |
| 5+ | CNY205.690 (CNY232.4297) |
| 10+ | CNY192.580 (CNY217.6154) |
| 25+ | CNY189.650 (CNY214.3045) |
| 50+ | CNY186.710 (CNY210.9823) |
| 100+ | CNY183.200 (CNY207.016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.86 (CNY269.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS925Copy
Manufacturer Standard Lead Time12 weeks
Order Code4214892
Technical Datasheet
Scissor TypeWire Cutting
Blade Length - Metric-
Overall Length - Metric-
Blade Length - Imperial-
Overall Length - Imperial-
Handle MaterialSteel
Product Range-
Product Overview
CS925 is a cable splicer serrated scissor. For technicians needing a rugged scissor and knife set, this tool is the perfect choice. Designed for long life and heavy usage, all surfaces are double-plated with chrome over nickel to prevent rust and corrosion. Made with tough forged steel and a coping-style blade this tool kit will provide years of service. The heavy-duty, genuine leather, stitched and riveted carry case features slots for mounting on a belt. Application includes data signal transmission, EMI/RFI rich environments, industrial networks.
- Full-Size, high-dielectric, red cushioned handle for comfort during usage
- Use for splicing wire, cutting harness ties, medium gauge wires
Technical Specifications
Scissor Type
Wire Cutting
Overall Length - Metric
-
Overall Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
