Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N9MM-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code4210929
Product RangeCS2N9MM Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY644.570 (CNY728.3641) |
| 5+ | CNY596.230 (CNY673.7399) |
| 10+ | CNY547.880 (CNY619.1044) |
| 25+ | CNY513.600 (CNY580.368) |
| 50+ | CNY489.120 (CNY552.7056) |
| 100+ | CNY485.120 (CNY548.1856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY644.57 (CNY728.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MM-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code4210929
Product RangeCS2N9MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Jacket ColourLight Grey
Product RangeCS2N9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way
Product Range
CS2N9MM Series
Technical Docs (2)
Alternatives for CS2N9MM-10
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258547
