Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N25MM-25Copy
Manufacturer Standard Lead Time7 weeks
Order Code4927712
Product RangeCS2N25MM Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,066.210 (CNY1,204.8173) |
| 5+ | CNY995.950 (CNY1,125.4235) |
| 10+ | CNY913.650 (CNY1,032.4245) |
| 25+ | CNY869.770 (CNY982.8401) |
| 50+ | CNY838.730 (CNY947.7649) |
| 100+ | CNY811.340 (CNY916.8142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,066.21 (CNY1,204.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N25MM-25Copy
Manufacturer Standard Lead Time7 weeks
Order Code4927712
Product RangeCS2N25MM Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourGrey
Product RangeCS2N25MM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
25ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
7.6m
Product Range
CS2N25MM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.17
