Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N15MF-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210893
Product RangeCS2N15MF Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY481.070 (CNY543.6091) |
| 5+ | CNY444.980 (CNY502.8274) |
| 10+ | CNY408.890 (CNY462.0457) |
| 25+ | CNY383.310 (CNY433.1403) |
| 50+ | CNY365.020 (CNY412.4726) |
| 100+ | CNY347.620 (CNY392.8106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY481.07 (CNY543.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N15MF-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210893
Product RangeCS2N15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCS2N15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
1.5m
Product Range
CS2N15MF Series
Technical Docs (1)
Alternatives for CS2N15MF-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202302
