Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN9FF-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058266
Product RangeCRMN9FF Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.340 (CNY328.0842) |
| 5+ | CNY278.270 (CNY314.4451) |
| 10+ | CNY266.190 (CNY300.7947) |
| 25+ | CNY264.410 (CNY298.7833) |
| 50+ | CNY262.630 (CNY296.7719) |
| 100+ | CNY260.840 (CNY294.7492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.34 (CNY328.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN9FF-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058266
Product RangeCRMN9FF Series
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangeCRMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.5m
Product Range
CRMN9FF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15241
