Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCRMN25MF-15Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210834
Product RangeCRMN25MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY638.420 (CNY721.4146) |
| 5+ | CNY611.820 (CNY691.3566) |
| 10+ | CNY585.210 (CNY661.2873) |
| 25+ | CNY552.580 (CNY624.4154) |
| 50+ | CNY526.230 (CNY594.6399) |
| 100+ | CNY505.340 (CNY571.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY638.42 (CNY721.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCRMN25MF-15Copy
Manufacturer Standard Lead Time9 weeks
Order Code4210834
Product RangeCRMN25MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Metric4.57m
Jacket ColourLight Grey
Product RangeCRMN25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Metric
4.57m
Product Range
CRMN25MF Series
Connector Type B
D Subminiature Socket, 25 Way
Jacket Colour
Light Grey
Technical Docs (2)
Alternatives for CRMN25MF-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.530703
