Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS9MF-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927707
Product RangeCPMS9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,365.640 (CNY2,673.1732) |
| 5+ | CNY2,275.950 (CNY2,571.8235) |
| 10+ | CNY2,176.560 (CNY2,459.5128) |
| 25+ | CNY2,105.440 (CNY2,379.1472) |
| 50+ | CNY2,055.100 (CNY2,322.263) |
| 100+ | CNY2,011.510 (CNY2,273.0063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,365.64 (CNY2,673.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS9MF-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927707
Product RangeCPMS9MF Series
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColourGrey
Product RangeCPMS9MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
50ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
15.24m
Product Range
CPMS9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9
