Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS9MF-10Copy
Manufacturer Standard Lead Time16 weeks
Order Code4058261
Product RangeCPMS9MF Series
Your Part Number
35 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY664.530 (CNY750.9189) |
| 5+ | CNY627.000 (CNY708.510) |
| 10+ | CNY589.470 (CNY666.1011) |
| 25+ | CNY552.590 (CNY624.4267) |
| 50+ | CNY526.230 (CNY594.6399) |
| 100+ | CNY525.290 (CNY593.5777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY664.53 (CNY750.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS9MF-10Copy
Manufacturer Standard Lead Time16 weeks
Order Code4058261
Product RangeCPMS9MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourGrey
Product RangeCPMS9MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CPMS9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449064
