Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS25MF-2.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927706
Product RangeCPMS25MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,174.140 (CNY1,326.7782) |
| 5+ | CNY1,129.620 (CNY1,276.4706) |
| 10+ | CNY1,080.290 (CNY1,220.7277) |
| 25+ | CNY1,044.990 (CNY1,180.8387) |
| 50+ | CNY1,020.010 (CNY1,152.6113) |
| 100+ | CNY998.370 (CNY1,128.1581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,174.14 (CNY1,326.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS25MF-2.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927706
Product RangeCPMS25MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGrey
Product RangeCPMS25MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
762mm
Product Range
CPMS25MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
