Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS15MF-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210793
Product RangeCPMS15MF Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.920 (CNY1,081.3196) |
| 5+ | CNY908.830 (CNY1,026.9779) |
| 10+ | CNY860.740 (CNY972.6362) |
| 25+ | CNY806.910 (CNY911.8083) |
| 50+ | CNY795.130 (CNY898.4969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY956.92 (CNY1,081.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS15MF-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210793
Product RangeCPMS15MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourDark Grey
Product RangeCPMS15MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Dark Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
762mm
Product Range
CPMS15MF Series
Technical Docs (1)
Alternatives for CPMS15MF-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868
