Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA03HF-8MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4206427
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,802.130 (CNY6,556.4069) |
| 5+ | CNY5,686.090 (CNY6,425.2817) |
| 10+ | CNY5,570.050 (CNY6,294.1565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,802.13 (CNY6,556.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA03HF-8MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4206427
Technical Datasheet
Connector Type ASDR 26 Position Plug
Cable Length - Metric8m
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Metric
8m
Technical Docs (1)
Alternatives for CLCA03HF-8M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.065506
