Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA03HF-5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206426
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,594.620 (CNY4,061.9206) |
| 5+ | CNY3,522.730 (CNY3,980.6849) |
| 10+ | CNY3,450.840 (CNY3,899.4492) |
| 25+ | CNY3,378.950 (CNY3,818.2135) |
| 50+ | CNY3,307.060 (CNY3,736.9778) |
| 100+ | CNY3,283.610 (CNY3,710.4793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,594.62 (CNY4,061.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA03HF-5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206426
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BSDR 26 Position Plug
Cable Length - Metric5m
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Metric
5m
Connector Type B
SDR 26 Position Plug
Technical Docs (1)
Alternatives for CLCA03HF-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.650462
