Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA03HF-1MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206424
Product RangeCLCA03HF Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,101.660 (CNY2,374.8758) |
| 5+ | CNY2,059.630 (CNY2,327.3819) |
| 10+ | CNY2,017.600 (CNY2,279.888) |
| 25+ | CNY1,975.570 (CNY2,232.3941) |
| 50+ | CNY1,933.530 (CNY2,184.8889) |
| 100+ | CNY1,891.500 (CNY2,137.395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,101.66 (CNY2,374.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA03HF-1MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206424
Product RangeCLCA03HF Series
Technical Datasheet
Connector Type ASDR 26 Position Plug
Cable Length - Metric1m
Product RangeCLCA03HF Series
Technical Specifications
Connector Type A
SDR 26 Position Plug
Product Range
CLCA03HF Series
Cable Length - Metric
1m
Technical Docs (1)
Alternatives for CLCA03HF-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16375
