Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA03-3MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4206249
Product RangeCLCA03 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,709.400 (CNY1,931.622) |
| 5+ | CNY1,657.670 (CNY1,873.1671) |
| 10+ | CNY1,605.930 (CNY1,814.7009) |
| 25+ | CNY1,593.750 (CNY1,800.9375) |
| 50+ | CNY1,574.340 (CNY1,779.0042) |
| 100+ | CNY1,542.860 (CNY1,743.4318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,709.40 (CNY1,931.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA03-3MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4206249
Product RangeCLCA03 Series
Technical Datasheet
Connector Type ASDR 26 Position Plug
Cable Length - Metric3m
Jacket ColourIvory
Product RangeCLCA03 Series
Technical Specifications
Connector Type A
SDR 26 Position Plug
Jacket Colour
Ivory
Cable Length - Metric
3m
Product Range
CLCA03 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310489
