Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA02HF-8MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4206422
Product RangeCLCA02HF Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,570.060 (CNY6,294.1678) |
| 5+ | CNY5,458.660 (CNY6,168.2858) |
| 10+ | CNY5,347.260 (CNY6,042.4038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,570.06 (CNY6,294.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA02HF-8MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4206422
Product RangeCLCA02HF Series
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Metric8m
Jacket ColourGray
Product RangeCLCA02HF Series
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Metric
8m
Product Range
CLCA02HF Series
Connector Type B
MDR 26 Position Plug
Jacket Colour
Gray
Technical Docs (1)
Alternatives for CLCA02HF-8M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.093176
