Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA02HF-5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206421
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,512.270 (CNY3,968.8651) |
| 5+ | CNY3,442.030 (CNY3,889.4939) |
| 10+ | CNY3,371.780 (CNY3,810.1114) |
| 25+ | CNY3,301.540 (CNY3,730.7402) |
| 50+ | CNY3,231.290 (CNY3,651.3577) |
| 100+ | CNY3,161.050 (CNY3,571.9865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,512.27 (CNY3,968.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA02HF-5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206421
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Metric5m
Jacket ColourGray
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Metric
5m
Connector Type B
MDR 26 Position Plug
Jacket Colour
Gray
Technical Docs (1)
Alternatives for CLCA02HF-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.670421
