Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA02HF-1MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4209446
Product RangeCLCA02HF Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,972.350 (CNY2,228.7555) |
| 5+ | CNY1,932.910 (CNY2,184.1883) |
| 10+ | CNY1,893.460 (CNY2,139.6098) |
| 25+ | CNY1,854.010 (CNY2,095.0313) |
| 50+ | CNY1,814.570 (CNY2,050.4641) |
| 100+ | CNY1,775.120 (CNY2,005.8856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,972.35 (CNY2,228.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA02HF-1MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4209446
Product RangeCLCA02HF Series
Technical Datasheet
Connector Type ASDR 26 Position Plug
Cable Length - Metric1m
Product RangeCLCA02HF Series
Technical Specifications
Connector Type A
SDR 26 Position Plug
Product Range
CLCA02HF Series
Cable Length - Metric
1m
Technical Docs (1)
Alternatives for CLCA02HF-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173729
