Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA02-3MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206246
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,622.900 (CNY1,833.877) |
| 5+ | CNY1,590.450 (CNY1,797.2085) |
| 10+ | CNY1,557.990 (CNY1,760.5287) |
| 25+ | CNY1,525.530 (CNY1,723.8489) |
| 50+ | CNY1,493.070 (CNY1,687.1691) |
| 100+ | CNY1,460.610 (CNY1,650.4893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,622.90 (CNY1,833.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA02-3MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206246
Technical Datasheet
Connector Type ASDR 26 Position Plug
Cable Length - Metric3m
Jacket ColourIvory
Technical Specifications
Connector Type A
SDR 26 Position Plug
Jacket Colour
Ivory
Cable Length - Metric
3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326138
