Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA01-3MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206243
Product RangeCLCA01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,534.540 (CNY1,734.0302) |
| 5+ | CNY1,503.850 (CNY1,699.3505) |
| 10+ | CNY1,473.160 (CNY1,664.6708) |
| 25+ | CNY1,442.470 (CNY1,629.9911) |
| 50+ | CNY1,411.780 (CNY1,595.3114) |
| 100+ | CNY1,381.090 (CNY1,560.6317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,534.54 (CNY1,734.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA01-3MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4206243
Product RangeCLCA01 Series
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Metric3m
Product RangeCLCA01 Series
Technical Specifications
Connector Type A
MDR 26 Position Plug
Cable Length - Metric
3m
Connector Type B
MDR 26 Position Plug
Product Range
CLCA01 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337025
