Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD78MF-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210755
Product RangeCHD78MF Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,398.730 (CNY1,580.5649) |
| 5+ | CNY1,293.900 (CNY1,462.107) |
| 10+ | CNY1,189.060 (CNY1,343.6378) |
| 25+ | CNY1,132.090 (CNY1,279.2617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,398.73 (CNY1,580.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD78MF-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210755
Product RangeCHD78MF Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 78 Way
Connector Type BD Subminiature H/D Socket, 78 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCHD78MF Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 78 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature H/D Socket, 78 Way
Cable Length - Metric
762mm
Product Range
CHD78MF Series
Technical Docs (2)
Alternatives for CHD78MF-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343823
