Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCSHR188A-7.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211977
Product RangeCCSHR188A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.010 (CNY614.7313) |
| 5+ | CNY533.130 (CNY602.4369) |
| 10+ | CNY522.250 (CNY590.1425) |
| 25+ | CNY511.370 (CNY577.8481) |
| 50+ | CNY500.490 (CNY565.5537) |
| 100+ | CNY489.610 (CNY553.2593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.01 (CNY614.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSHR188A-7.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211977
Product RangeCCSHR188A Series
Technical Datasheet
Cable Length - Imperial7.5ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric2.3m
Coaxial Cable TypeRG188A/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeCCSHR188A Series
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.3m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
CCSHR188A Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG188A/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
