Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCS58AX-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211969
Product RangeCCS58AX Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.860 (CNY426.9818) |
| 5+ | CNY349.510 (CNY394.9463) |
| 10+ | CNY321.150 (CNY362.8995) |
| 25+ | CNY301.050 (CNY340.1865) |
| 50+ | CNY286.690 (CNY323.9597) |
| 100+ | CNY273.030 (CNY308.5239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.86 (CNY426.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58AX-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211969
Product RangeCCS58AX Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product RangeCCS58AX Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
1.5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS58AX Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (2)
Alternatives for CCS58AX-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389
