Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCS58AX-2.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211968
Product RangeCCS58AX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.900 (CNY410.077) |
| 5+ | CNY355.650 (CNY401.8845) |
| 10+ | CNY348.390 (CNY393.6807) |
| 25+ | CNY341.130 (CNY385.4769) |
| 50+ | CNY333.870 (CNY377.2731) |
| 100+ | CNY326.610 (CNY369.0693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.90 (CNY410.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58AX-2.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211968
Product RangeCCS58AX Series
Technical Datasheet
Cable Length - Imperial2.5ft
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric762mm
Coaxial Cable TypeRG58C/U
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product RangeCCS58AX Series
Technical Specifications
Cable Length - Imperial
2.5ft
Cable Length - Metric
762mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CCS58AX Series
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
RG58C/U
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (2)
Alternatives for CCS58AX-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039644
